


B57358V2104H360 | |
|---|---|
DigiKey Part Number | 495-B57358V2104H360TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57358V2104H360 |
Description | NTC THERMISTOR 0603 100K H60 B-4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57358V2104H360 Models |
Category | B25/50 4250K |
Manufacturer TDK | B25/85 4311K |
Series | B25/100 4334K |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 180 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07759 | € 310,36 |
| Unit Price without VAT: | € 0,07759 |
|---|---|
| Unit Price with VAT: | € 0,09466 |

