Inrush Current Limiter 12 Ohms ±20% 4 A 0.571" (14.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57213P0120M301

DigiKey Part Number
495-B57213P0120M301-ND
Manufacturer
Manufacturer Product Number
B57213P0120M301
Description
ICL 12 OHM 20% 4A 14.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 12 Ohms ±20% 4 A 0.571" (14.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57213P0120M301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
4 A
Series
R @ Current
189 mOhms
Packaging
Bulk
Diameter
0.571" (14.50mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
R @ 25°C
12 Ohms
Approval Agency
CQC, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€ 0,53151€ 1 063,02
Manufacturers Standard Package
Unit Price without VAT:€ 0,53151
Unit Price with VAT:€ 0,64844