22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43888D5226M000

DigiKey Part Number
495-B43888D5226M000-ND
Manufacturer
Manufacturer Product Number
B43888D5226M000
Description
CAP ALUM 22UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
700 mA @ 100 kHz
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
0.866" (22.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 088
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,81000€ 2,81
10€ 1,89800€ 18,98
50€ 1,51700€ 75,85
175€ 1,31509€ 230,14
525€ 1,18577€ 622,53
1 050€ 1,12176€ 1 177,85
Manufacturers Standard Package
Unit Price without VAT:€ 2,81000
Unit Price with VAT:€ 3,42820