
B43703B9478M603 | |
|---|---|
DigiKey Part Number | 495-B43703B9478M603-ND |
Manufacturer | |
Manufacturer Product Number | B43703B9478M603 |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 35mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43703B9478M603 Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.1 A @ 100 Hz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.583" Dia (91.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.858" (98.00mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,23000 | € 65,23 |
| 16 | € 50,78375 | € 812,54 |
| 64 | € 50,19859 | € 3 212,71 |
| Unit Price without VAT: | € 65,23000 |
|---|---|
| Unit Price with VAT: | € 79,58060 |

