
B43652A5687M057 | |
|---|---|
DigiKey Part Number | 495-B43652A5687M057-ND |
Manufacturer | |
Manufacturer Product Number | B43652A5687M057 |
Description | LARGE SIZE SNAP-IN 680UF 450V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz |
Datasheet | Datasheet |
EDA/CAD Models | B43652A5687M057 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.83 A @ 100 Hz |
Packaging Bulk | Impedance 240 mOhms |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 6,94804 | € 1 667,53 |
| Unit Price without VAT: | € 6,94804 |
|---|---|
| Unit Price with VAT: | € 8,47661 |

