220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350mOhm @ 100Hz 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43624A9227M000

DigiKey Part Number
495-B43624A9227M000-ND
Manufacturer
Manufacturer Product Number
B43624A9227M000
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350mOhm @ 100Hz 8000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.63 A @ 100 Hz
Part Status
Active
Impedance
490 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
350mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 638
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,02000€ 5,02
10€ 3,49800€ 34,98
50€ 2,86720€ 143,36
160€ 2,55319€ 408,51
640€ 2,28667€ 1 463,47
1 120€ 2,25757€ 2 528,48
Manufacturers Standard Package
Unit Price without VAT:€ 5,02000
Unit Price with VAT:€ 6,12440