Parametric Equivalent

B43584A5108M000 | |
|---|---|
DigiKey Part Number | B43584A5108M000-ND |
Manufacturer | |
Manufacturer Product Number | B43584A5108M000 |
Description | CAP ALUM 1000UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 140mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.4 A @ 100 Hz |
Part Status Obsolete | Lead Spacing 0.874" (22.20mm) |
Capacitance | Size / Dimension 2.032" Dia (51.60mm) |
Tolerance ±20% | Height - Seated (Max) 4.201" (106.70mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 140mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 15000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS31A102KF450 | KEMET | 45 | 399-ALS31A102KF450-ND | € 31,05000 | Parametric Equivalent |


