Parametric Equivalent
Parametric Equivalent

B43545A5687M060 | |
|---|---|
DigiKey Part Number | 495-B43545A5687M060-ND |
Manufacturer | |
Manufacturer Product Number | B43545A5687M060 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43545A5687M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.56 A @ 100 Hz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.835" (72.00mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43547A5687M067 | TDK | 0 | 495-B43547A5687M067-ND | € 8,44083 | Parametric Equivalent |
| E93E451VSN681MA65U | Chemi-Con | 266 | 565-E93E451VSN681MA65U-ND | € 23,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | € 9,20799 | € 1 325,95 |
| Unit Price without VAT: | € 9,20799 |
|---|---|
| Unit Price with VAT: | € 11,23375 |



