
B43512B5228M060 | |
|---|---|
DigiKey Part Number | 495-B43512B5228M060-ND |
Manufacturer | |
Manufacturer Product Number | B43512B5228M060 |
Description | 5-PIN SNAP-IN 2200UF 450V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 55mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.23 A @ 100 Hz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.622" (92.00mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | € 21,47777 | € 2 405,51 |
| Unit Price without VAT: | € 21,47777 |
|---|---|
| Unit Price with VAT: | € 26,20288 |

