Image for B43456A9338M003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43456A9338M003

DigiKey Part Number
B43456A9338M003-ND
Manufacturer
Manufacturer Product Number
B43456A9338M003
Description
CAP ALUM 3300UF 20% 400V SCREW
Customer Reference
Detailed Description
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
11 A @ 100 Hz
Part Status
Obsolete
Impedance
24 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.032" Dia (51.60mm)
Voltage - Rated
400 V
Height - Seated (Max)
4.201" (106.70mm)
ESR (Equivalent Series Resistance)
23mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.