Parametric Equivalent

B43456A4189M003 | |
|---|---|
DigiKey Part Number | B43456A4189M003-ND |
Manufacturer | |
Manufacturer Product Number | B43456A4189M003 |
Description | CAP ALUM 18000UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 18000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 38 A @ 100 Hz |
Part Status Obsolete | Impedance 7 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.583" Dia (91.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43704A9189M000 | TDK | 22 | 495-B43704A9189M000-ND | € 224,86000 | Parametric Equivalent |


