Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41821F8107M008 | |
|---|---|
DigiKey Part Number | 495-B41821F8107M008-ND |
Manufacturer | |
Manufacturer Product Number | B41821F8107M008 |
Description | CAP ALUM 63V POLAR |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2Ohm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Part Status Obsolete | Impedance 1.4 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107CKS063MJM | CORNELL DUBILIER KNOWLES | 0 | 107CKS063MJM-ND | € 0,07172 | Parametric Equivalent |
| 63PK100MEFC8X11.5 | Rubycon | 1 438 | 1189-63PK100MEFC8X11.5-ND | € 0,41000 | Parametric Equivalent |
| 63PK100MEFCT78X11.5 | Rubycon | 0 | 63PK100MEFCT78X11.5-ND | € 0,09971 | Parametric Equivalent |
| ECA-1JM101 | Panasonic Industry | 19 082 | P5193-ND | € 0,43000 | Parametric Equivalent |
| ECA-1JM101BJ | Panasonic Industry | 800 | 10-ECA-1JM101BJCT-ND | € 0,45000 | Parametric Equivalent |







