
B41580A5220M000 | |
|---|---|
DigiKey Part Number | B41580A5220M000-ND |
Manufacturer | |
Manufacturer Product Number | B41580A5220M000 |
Description | CAP ALUM 220000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5.3mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 20 A @ 100 Hz |
Part Status Active | Impedance 5.6 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 5.3mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | € 57,54688 | € 1 841,50 |
| Unit Price without VAT: | € 57,54688 |
|---|---|
| Unit Price with VAT: | € 70,20719 |

