
B40620A5168M001 | |
|---|---|
DigiKey Part Number | 495-B40620A5168M001-ND |
Manufacturer | |
Manufacturer Product Number | B40620A5168M001 |
Description | CAP ALUM HYBRID 1.6MF 20% 25V TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1.6 mF 25 V Aluminum - Polymer Capacitors Axial, Can 5.3mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5.3mOhm |
Manufacturer TDK | Lifetime @ Temp. 4000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Applications Automotive |
Type Hybrid | Ripple Current @ High Frequency 9 A @ 20 kHz |
Capacitance 1.6 mF | Size / Dimension 0.551" Dia x 0.984" L (14.00mm x 25.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,03000 | € 6,03 |
| 10 | € 4,24200 | € 42,42 |
| 50 | € 3,50340 | € 175,17 |
| 200 | € 3,07800 | € 615,60 |
| 600 | € 2,84095 | € 1 704,57 |
| Unit Price without VAT: | € 6,03000 |
|---|---|
| Unit Price with VAT: | € 7,35660 |

