
B32912A5683K000 | |
|---|---|
DigiKey Part Number | B32912A5683K000-ND |
Manufacturer | |
Manufacturer Product Number | B32912A5683K000 |
Description | CAP FILM 0.068UF 10% 530VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 530V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A5683K000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 530V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,61355 | € 1 227,10 |
| Unit Price without VAT: | € 0,61355 |
|---|---|
| Unit Price with VAT: | € 0,74853 |

