
B32778Z9706K000 | |
|---|---|
DigiKey Part Number | 495-B32778Z9706K000-ND |
Manufacturer | |
Manufacturer Product Number | B32778Z9706K000 |
Description | CAP FILM 70UF 900VDC RDL 4 LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32778Z9706K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.244" (57.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 3.8 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,68000 | € 12,68 |
| 35 | € 9,02714 | € 315,95 |
| 70 | € 8,65071 | € 605,55 |
| 105 | € 8,46190 | € 888,50 |
| 525 | € 7,89274 | € 4 143,69 |
| 1 015 | € 7,72416 | € 7 840,02 |
| Unit Price without VAT: | € 12,68000 |
|---|---|
| Unit Price with VAT: | € 15,46960 |

