
B32776G4606K000 | |
|---|---|
DigiKey Part Number | B32776G4606K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776G4606K000 |
Description | CAP FILM 60UF 450VDC RAD 4 LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32776G4606K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 3.6 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 20,48655 | € 8 194,62 |
| Unit Price without VAT: | € 20,48655 |
|---|---|
| Unit Price with VAT: | € 24,99359 |

