B32774X8505K000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 3,32000
Datasheet
5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32774X8505K000

DigiKey Part Number
495-B32774X8505K000-ND
Manufacturer
Manufacturer Product Number
B32774X8505K000
Description
CAP FILM 5UF 10% 800VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32774X8505K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.551" W (31.50mm x 14.00mm)
Part Status
Active
Height - Seated (Max)
0.965" (24.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
800V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Long Life
ESR (Equivalent Series Resistance)
15.3 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32774D8505K000TDK0495-4834-ND€ 3,32000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,01000€ 2,01
10€ 1,38400€ 13,84
50€ 1,13320€ 56,66
462€ 0,92968€ 429,51
924€ 0,88816€ 820,66
1 386€ 0,86737€ 1 202,17
2 772€ 0,83684€ 2 319,72
5 082€ 0,81460€ 4 139,80
Manufacturers Standard Package
Unit Price without VAT:€ 2,01000
Unit Price with VAT:€ 2,45220