
B32774X4106K000 | |
|---|---|
DigiKey Part Number | 495-B32774X4106K000-ND |
Manufacturer | |
Manufacturer Product Number | B32774X4106K000 |
Description | FILM CAP MKP DC FILTERING - 500V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774X4106K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 500V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 10.9 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,96000 | € 2,96 |
| 10 | € 2,09300 | € 20,93 |
| 50 | € 1,74760 | € 87,38 |
| 420 | € 1,47571 | € 619,80 |
| 840 | € 1,41689 | € 1 190,19 |
| 1 260 | € 1,38743 | € 1 748,16 |
| 2 520 | € 1,34420 | € 3 387,38 |
| 5 040 | € 1,30859 | € 6 595,29 |
| Unit Price without VAT: | € 2,96000 |
|---|---|
| Unit Price with VAT: | € 3,61120 |

