
B32686A4155K000 | |
|---|---|
DigiKey Part Number | B32686A4155K000-ND |
Manufacturer | |
Manufacturer Product Number | B32686A4155K000 |
Description | CAP FILM 1.5UF 10% RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 512 | € 4,22377 | € 2 162,57 |
| Unit Price without VAT: | € 4,22377 |
|---|---|
| Unit Price with VAT: | € 5,15300 |

