40 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32678G4406J000

DigiKey Part Number
495-76556-ND
Manufacturer
Manufacturer Product Number
B32678G4406J000
Description
CAP FILM 40UF 5% 450VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32678G4406J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
1.772" (45.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
450V
Applications
DC Link, DC Filtering
Dielectric Material
Features
Long Life
ESR (Equivalent Series Resistance)
2.5 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 15,00000€ 15,00
27€ 11,02963€ 297,80
54€ 10,56889€ 570,72
108€ 10,18944€ 1 100,46
513€ 9,56320€ 4 905,92
Manufacturers Standard Package
Unit Price without VAT:€ 15,00000
Unit Price with VAT:€ 18,30000