B32673P5474K000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 1,24000
Datasheet
0.47 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32673P5474K000

DigiKey Part Number
B32673P5474K000-ND
Manufacturer
Manufacturer Product Number
B32673P5474K000
Description
CAP FILM 0.47UF 10% 520VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32673P5474K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
520V
Applications
Power Factor Correction (PFC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32673P6474K000TDK0495-4725-ND€ 1,24000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 880€ 0,35738€ 1 029,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,35738
Unit Price with VAT:€ 0,43600