
B32673P4225J000 | |
|---|---|
DigiKey Part Number | 495-B32673P4225J000-ND |
Manufacturer | |
Manufacturer Product Number | B32673P4225J000 |
Description | CAP FILM 2.2UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32673P4225J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 160V | Applications Automotive; Power Factor Correction (PFC) |
Voltage Rating - DC 450V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,21200 | € 12,12 |
| 50 | € 0,98560 | € 49,28 |
| 100 | € 0,91570 | € 91,57 |
| 510 | € 0,79637 | € 406,15 |
| 1 020 | € 0,76000 | € 775,20 |
| 2 550 | € 0,72159 | € 1 840,05 |
| 5 100 | € 0,69842 | € 3 561,94 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,17160 |

