
B32671L0103J289 | |
|---|---|
DigiKey Part Number | 495-B32671L0103J289CT-ND - Cut Tape (CT) 495-B32671L0103J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32671L0103J289 |
Description | CAP FILM 10000PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671L0103J289 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 500V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,39300 | € 3,93 |
| 50 | € 0,30020 | € 15,01 |
| 100 | € 0,27170 | € 27,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | € 0,19984 | € 135,89 |
| 1 360 | € 0,18728 | € 254,70 |
| 2 040 | € 0,18099 | € 369,22 |
| 3 400 | € 0,17401 | € 591,63 |
| 4 760 | € 0,16994 | € 808,91 |
| 6 800 | € 0,16602 | € 1 128,94 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

