
B32656S0155K566 | |
|---|---|
DigiKey Part Number | 495-B32656S0155K566-ND |
Manufacturer | |
Manufacturer Product Number | B32656S0155K566 |
Description | CAP FILM 1.5UF 10% 1KVDC SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination Screw Terminals |
Tolerance ±10% | Lead Spacing 0.945" (24.00mm) |
Voltage Rating - AC 480V | Applications Snubber |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,75000 | € 11,75 |
| 12 | € 9,01333 | € 108,16 |
| 60 | € 8,02733 | € 481,64 |
| 108 | € 7,76463 | € 838,58 |
| 504 | € 7,25020 | € 3 654,10 |
| 1 008 | € 7,08189 | € 7 138,55 |
| Unit Price without VAT: | € 11,75000 |
|---|---|
| Unit Price with VAT: | € 14,33500 |

