
B32653A8223K000 | |
|---|---|
DigiKey Part Number | 495-B32653A8223K000-ND |
Manufacturer | |
Manufacturer Product Number | B32653A8223K000 |
Description | CAP FILM 0.022UF 10% 2KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 1000V (1kV) 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A8223K000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.571" W (26.50mm x 14.50mm) |
Part Status Active | Height - Seated (Max) 1.161" (29.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 1000V (1kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,89000 | € 2,89 |
| 10 | € 2,02800 | € 20,28 |
| 50 | € 1,68420 | € 84,21 |
| 260 | € 1,46150 | € 379,99 |
| 520 | € 1,39463 | € 725,21 |
| 1 040 | € 1,33959 | € 1 393,17 |
| 2 600 | € 1,28142 | € 3 331,69 |
| 5 200 | € 1,24634 | € 6 480,97 |
| Unit Price without VAT: | € 2,89000 |
|---|---|
| Unit Price with VAT: | € 3,52580 |

