0.36 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32653A6364J000

DigiKey Part Number
B32653A6364J000-ND
Manufacturer
Manufacturer Product Number
B32653A6364J000
Description
CAP FILM 0.36UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.36 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32653A6364J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
630V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 100°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
250V
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 160€ 0,55384€ 1 196,29
Manufacturers Standard Package
Unit Price without VAT:€ 0,55384
Unit Price with VAT:€ 0,67568