


B32529C0333K000 | |
|---|---|
DigiKey Part Number | 495-B32529C0333K000-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0333K000 |
Description | CAP FILM 0.033UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0333K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0333J000 | TDK | 16 151 | 495-1100-ND | € 0,25000 | Upgrade |
| B32529C1333J000 | TDK | 3 146 | 495-1141-ND | € 0,25000 | Upgrade |
| B32529C1333J289 | TDK | 10 722 | 495-B32529C1333J289CT-ND | € 0,26000 | Upgrade |
| B32529C3333J000 | TDK | 3 749 | 495-1187-ND | € 0,37000 | Upgrade |
| B32529C3333K289 | TDK | 7 537 | 495-2543-1-ND | € 0,37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13500 | € 1,35 |
| 50 | € 0,09800 | € 4,90 |
| 100 | € 0,08660 | € 8,66 |
| 500 | € 0,06756 | € 33,78 |
| 2 000 | € 0,05686 | € 113,72 |
| 4 000 | € 0,05289 | € 211,56 |
| 6 000 | € 0,05090 | € 305,40 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

