Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade



B32529C0153K289 | |
|---|---|
DigiKey Part Number | 495-2507-1-ND - Cut Tape (CT) 495-2507-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0153K289 |
Description | CAP FILM 0.015UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0153K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0153J000 | TDK | 2 742 | 495-1098-ND | € 0,25000 | Upgrade |
| B32529C0153J289 | TDK | 33 047 | 495-B32529C0153J289CT-ND | € 0,26000 | Upgrade |
| B32529C1153J000 | TDK | 7 066 | 495-1139-ND | € 0,25000 | Upgrade |
| B32529C3153J000 | TDK | 437 | 495-1182-ND | € 0,27000 | Upgrade |
| B32529C6153J | TDK | 0 | 495-1228-ND | € 0,10118 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14600 | € 1,46 |
| 50 | € 0,10600 | € 5,30 |
| 100 | € 0,09380 | € 9,38 |
| 500 | € 0,07322 | € 36,61 |
| 1 000 | € 0,06687 | € 66,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 0,05408 | € 173,06 |
| 6 400 | € 0,05061 | € 323,90 |
| 9 600 | € 0,04887 | € 469,15 |
| 16 000 | € 0,04694 | € 751,04 |
| 22 400 | € 0,04581 | € 1 026,14 |
| 32 000 | € 0,04473 | € 1 431,36 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |






