


EPC2049ENGRT | |
|---|---|
DigiKey Part Number | 917-EPC2049ENGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EPC2049ENGRT |
Description | GANFET N-CH 40V 16A DIE |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta) Surface Mount Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 15A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 805 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |




