
PMP43-AAKAKFN6A3PAFA1VXJA3 | |
|---|---|
DigiKey Part Number | 4614-PMP43-AAKAKFN6A3PAFA1VXJA3-ND |
Manufacturer | |
Manufacturer Product Number | PMP43-AAKAKFN6A3PAFA1VXJA3 |
Description | CERABAR PRESSURE: 150PSI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Gauge Female - 1/4" (6.35mm) NPT, Male - 1/2" (12.7mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Endress+Hauser | Accuracy ±0.075% |
Series | Voltage - Supply 12V ~ 30V |
Packaging Box | Port Size Female - 1/4" (6.35mm) NPT, Male - 1/2" (12.7mm) NPT |
Part Status Active | Port Style Threaded |
Applications Medical Ventilation | Termination Style Cable |
Pressure Type Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 150PSI (1034.21kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 872,54000 | € 872,54 |
| Unit Price without VAT: | € 872,54000 |
|---|---|
| Unit Price with VAT: | € 1 064,49880 |

