
FTW23-CA4MWSJ | |
|---|---|
DigiKey Part Number | 4614-FTW23-CA4MWSJ-ND |
Manufacturer | |
Manufacturer Product Number | FTW23-CA4MWSJ |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output |
Datasheet | Datasheet |
Category | Output Type Switch |
Manufacturer Endress+Hauser | Output Configuration PNP |
Series | Current 40 mA |
Packaging Box | Material - Housing & Prism 316 Stainless Steel |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Liquid | Voltage Rating 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 182,24000 | € 182,24 |
| Unit Price without VAT: | € 182,24000 |
|---|---|
| Unit Price with VAT: | € 222,33280 |

