MFR Recommended

E3044S.41.02 | |
|---|---|
DigiKey Part Number | E3044S.41.02-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3044S.41.02 |
Description | CABLE 4COND 16AWG WHITE |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.205" (5.21mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color White |
Part Status Obsolete | Ratings ASTM B-3 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E3044S.41.86 | Encore Wire | 1 000 | CE3044N-41-1000-ND | € 0,50099 | MFR Recommended |


