14 AWG Test Lead Wire 105/34 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C7108A.41.01

DigiKey Part Number
C7108A-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C7108A.41.01
Description
TEST LEAD 14AWG 600V BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 AWG Test Lead Wire 105/34 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.140" (3.56mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 80°C
Jacket Color
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 000€ 0,97083€ 970,83
Manufacturers Standard Package
Unit Price without VAT:€ 0,97083
Unit Price with VAT:€ 1,18441