Coaxial Cable 9.5 AWG RG-8 250.0' (76.20m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1180.41.01

DigiKey Part Number
C1180B-41-250-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1180.41.01
Description
CABLE COAXIAL RG-8 9.5AWG 250'
Customer Reference
Detailed Description
Coaxial Cable 9.5 AWG RG-8 250.0' (76.20m) 50 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-8
Wire Gauge
9.5 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
250.0' (76.20m)
Jacket Color
Black
Usage
RF Signal
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Semi Solid Polyethylene (SSP)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Flexfoil®, Copper, Tinned
Shield Coverage
100%, 88%
VoP, Velocity of Propagation
84.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€ 411,67000€ 411,67
2€ 391,39500€ 782,79
3€ 379,93000€ 1 139,79
5€ 365,86800€ 1 829,34
7€ 356,83714€ 2 497,86
10€ 347,45400€ 3 474,54
25€ 324,23880€ 8 105,97
Manufacturers Standard Package
Unit Price without VAT:€ 411,67000
Unit Price with VAT:€ 502,23740
Alternate Length
CABLE COAXIAL RG-8 9.5AWG 1000'
In-Stock: 0
Unit Price: € 1,29137
CABLE COAXIAL RG-8 9.5AWG 500'
In-Stock: 0
Unit Price:
CABLE COAXIAL RG-8 9.5AWG 100'
In-Stock: 6
Unit Price: € 179,05000
CABLE COAXIAL RG-8 9.5AWG 50'
In-Stock: 0
Unit Price: € 94,60000
CABLE COAXIAL RG-8 9.5AWG 25'
In-Stock: 0
Unit Price: € 50,53000