
C0972A.41.10 | |
|---|---|
DigiKey Part Number | C0972AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0972A.41.10 |
Description | CABLE 4COND 22AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Diameter 0.212" (5.38mm) | Shield Coverage 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 379,82000 | € 379,82 |
| 2 | € 361,13000 | € 722,26 |
| 3 | € 350,56000 | € 1 051,68 |
| 5 | € 337,59800 | € 1 687,99 |
| 7 | € 329,27429 | € 2 304,92 |
| 10 | € 320,62700 | € 3 206,27 |
| 25 | € 299,22680 | € 7 480,67 |
| Unit Price without VAT: | € 379,82000 |
|---|---|
| Unit Price with VAT: | € 463,38040 |

