
MA-MA3-C6-7I-D10-R2 | |
|---|---|
DigiKey Part Number | 2879-MA-MA3-C6-7I-D10-R2-ND |
Manufacturer | |
Manufacturer Product Number | MA-MA3-C6-7I-D10-R2 |
Description | SOM CYCLONE V 5CSXFC6 1GB |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A9, Cyclone V SX/SE Cypress FX3 USB 3.0 800MHz 1GB 64MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MPU, FPGA Core | |
Core Processor | ARM® Cortex®-A9, Cyclone V SX/SE | |
Co-Processor | Cypress FX3 USB 3.0 | |
Speed | 800MHz | |
Flash Size | 64MB | |
RAM Size | 1GB | |
Connector Type | 200 Pin | |
Size / Dimension | 2.660" L x 1.180" W (67.60mm x 30.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

