HS-XU3-SET-R2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Enclustra FPGA Solutions
In Stock: 0
Unit Price: € 0,00000
Datasheet
Image for HS-XU3-SET-R2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-XU3-SET-R2

DigiKey Part Number
2879-HS-XU3-SET-R2-ND
Manufacturer
Manufacturer Product Number
HS-XU3-SET-R2
Description
ACC HEATSINK MA-XU3
Customer Reference
Detailed Description
Heat Sink
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
-
Package Cooled
-
Attachment Method
-
Shape
-
Length
-
Width
-
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes