
6355-0003-13 | |
|---|---|
DigiKey Part Number | 4414-6355-0003-13-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0003-13 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Features Assembly |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,72000 | € 6,72 |
| 10 | € 5,71200 | € 57,12 |
| 30 | € 5,28533 | € 158,56 |
| 50 | € 5,09820 | € 254,91 |
| 100 | € 4,85480 | € 485,48 |
| 250 | € 4,55088 | € 1 137,72 |
| 500 | € 4,33382 | € 2 166,91 |
| 1 000 | € 4,12718 | € 4 127,18 |
| Unit Price without VAT: | € 6,72000 |
|---|---|
| Unit Price with VAT: | € 8,19840 |

