
EM6420V1LF40D+ | |
|---|---|
DigiKey Part Number | 2651-EM6420V1LF40D+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6420V1LF40D+ |
Description | EM6420V1LF40D+ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 16 | |
LED Driver Channels | Up to 16 | |
Interface | I2C, SPI | |
Resolution | - | |
Voltage - Supply | 1.2V ~ 2V, 2.2V ~ 3.6V | |
Current - Supply | 7.5µA, 12µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 900 | € 1,45132 | € 7 111,47 |
| Unit Price without VAT: | € 1,45132 |
|---|---|
| Unit Price with VAT: | € 1,77061 |

