
RSCBJ4735R5G07014T | |
|---|---|
DigiKey Part Number | 604-RSCBJ4735R5G07014T-ND |
Manufacturer | |
Manufacturer Product Number | RSCBJ4735R5G07014T |
Description | CAP 47MF -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 47 mF (EDLC) Supercapacitor 5.5 V Radial, Can 200Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Elna America | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 47 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.295" (7.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -10°C ~ 85°C |
ESR (Equivalent Series Resistance) 200Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,19200 | € 11,92 |
| 50 | € 0,96520 | € 48,26 |
| 200 | € 0,83695 | € 167,39 |
| 600 | € 0,76547 | € 459,28 |
| 1 000 | € 0,73905 | € 739,05 |
| 2 600 | € 0,69872 | € 1 816,67 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,15940 |

