Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAHTX331M1TFH0002ZT | |
|---|---|
DigiKey Part Number | 604-RAHTX331M1TFH0002ZTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHTX331M1TFH0002ZT |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Elna America | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
ESR (Equivalent Series Resistance) 20mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHTX331M1TFH0002T | Elna America | 0 | 604-RAHTX331M1TFH0002TTR-ND | € 0,71132 | Parametric Equivalent |
| 25PHV330M10X10.5 | Rubycon | 2 295 | 1189-4297-1-ND | € 2,65000 | Parametric Equivalent |
| GYC1E331MCQ1GS | Nichicon | 535 | GYC1E331MCQ1CT-ND | € 1,38000 | Parametric Equivalent |
| HHXE250ARA331MJA0G | Chemi-Con | 659 | 565-HHXE250ARA331MJA0GCT-ND | € 2,19000 | Parametric Equivalent |
| HHXE250GRA331MJA0G | Chemi-Con | 450 | 565-HHXE250GRA331MJA0GCT-ND | € 1,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,52242 | € 2 089,68 |
| Unit Price without VAT: | € 0,52242 |
|---|---|
| Unit Price with VAT: | € 0,63735 |





