
PVH-25V390MH80E-R2 | |
|---|---|
DigiKey Part Number | 604-1189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVH-25V390MH80E-R2 |
Description | CAP ALUM POLY 39UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 39 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Elna America | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 39 µF | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 45mOhm |

