Parametric Equivalent
Parametric Equivalent

PVH-16V820MG70E-R2 | |
|---|---|
DigiKey Part Number | 604-1182-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVH-16V820MG70E-R2 |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Elna America | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 82 µF | Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 30mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVPA82MAA | Panasonic Industry | 1 370 | PCE5068CT-ND | € 1,51000 | Parametric Equivalent |
| PCF1C820MCL1GS | Nichicon | 4 000 | 493-3001-1-ND | € 1,36000 | Parametric Equivalent |



