VS220-20UL-120V-AC/DC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: € 25,34000
Datasheet

Parametric Equivalent


ELKO EPNA (ELKO EP North America)
In Stock: 0
Unit Price: € 25,34000
Datasheet
Contactor DPST-NO (2 Form A) 20 A 120VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS220-20UL-120V-AC/DC

DigiKey Part Number
5132-VS220-20UL-120V-AC/DC-ND
Manufacturer
Manufacturer Product Number
VS220-20UL-120V-AC/DC
Description
DIN CONT 2X20A NO 120V AC/DC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 20 A 120VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
DPST-NO (2 Form A)
Manufacturer
ELKO EP North America
Contact Rating (Current)
20 A
Series
Switching Voltage
230VAC - Nom
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-5°C ~ 55°C
Mounting Type
DIN Rail
Coil Power
2.1VA
Coil Voltage
120VAC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS220-02UL-120V-AC/DCELKO EPNA (ELKO EP North America)05132-VS220-02UL-120V-AC/DC-ND€ 25,34000Parametric Equivalent
VS220-11UL-120V-AC/DCELKO EPNA (ELKO EP North America)05132-VS220-11UL-120V-AC/DC-ND€ 25,34000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 25,34000€ 25,34
10€ 22,80700€ 228,07
25€ 21,54000€ 538,50
50€ 20,52640€ 1 026,32
100€ 19,51270€ 1 951,27
250€ 19,00804€ 4 752,01
Unit Price without VAT:€ 25,34000
Unit Price with VAT:€ 30,91480