
PTRM-216K/UNI | |
|---|---|
DigiKey Part Number | 5132-PTRM-216K/UNI-ND |
Manufacturer | |
Manufacturer Product Number | PTRM-216K/UNI |
Description | SOCKET MULTIF TIME RELAY 2X16A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 30 Days Delay 16A @ 250VAC/24VDC Socketable |
Datasheet | Datasheet |
Category | Delay Time 0.05 Sec ~ 30 Days |
Manufacturer ELKO EP North America | Contact Rating @ Voltage 16A @ 250VAC/24VDC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
Circuit DPDT (2 Form C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 63,95000 | € 63,95 |
| 10 | € 57,55200 | € 575,52 |
| 25 | € 54,35480 | € 1 358,87 |
| 50 | € 51,79660 | € 2 589,83 |
| 100 | € 49,23890 | € 4 923,89 |
| Unit Price without VAT: | € 63,95000 |
|---|---|
| Unit Price with VAT: | € 78,01900 |

