Voltage Sensing AC/DC 48 ~ 276VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRN-31/2

DigiKey Part Number
5132-HRN-31/2-ND
Manufacturer
Manufacturer Product Number
HRN-31/2
Description
DIN MULTIF VOLT MONIT 276V AC/DC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC/DC 48 ~ 276VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.5 Sec ~ 10 Sec
Manufacturer
ELKO EP North America
Voltage - Supply
48 ~ 276VAC/DC
Series
Output Type
Relay
Packaging
Box
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
16A @ 250VAC/24VDC
Type
Voltage Sensing AC/DC
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
-20°C ~ 55°C
Trip Range
82.8 ~ 276V AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 55,23000€ 55,23
10€ 49,70400€ 497,04
25€ 46,94280€ 1 173,57
50€ 44,73380€ 2 236,69
100€ 42,52450€ 4 252,45
Manufacturers Standard Package
Unit Price without VAT:€ 55,23000
Unit Price with VAT:€ 67,38060