Similar

A131S1YZQ | |
|---|---|
DigiKey Part Number | A131S1YZQ-ND |
Manufacturer | |
Manufacturer Product Number | A131S1YZQ |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 90°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-SP5-T1-B1-M1QE | Carling Technologies | 0 | 432-1146-ND | € 6,21000 | Similar |
| 7107SYZQE | C&K | 523 | CKN1028-ND | € 11,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,16000 | € 10,16 |
| Unit Price without VAT: | € 10,16000 |
|---|---|
| Unit Price with VAT: | € 12,39520 |



