
CVS-40-250-50-R1 | |
|---|---|
DigiKey Part Number | 3831-CVS-40-250-50-R1-ND |
Manufacturer | |
Manufacturer Product Number | CVS-40-250-50-R1 |
Description | IPEX CABLINE-CVS CABLE 1:1 |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 0.820' (250.00mm, 9.84") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ElectronAix | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 40 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.020" (0.50mm) | |
Length | 0.820' (250.00mm, 9.84") | |
Features | 10 pcs Pack | |
Color | Blue | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 32,81000 | € 328,10 |
| 50 | € 27,43160 | € 1 371,58 |
| 100 | € 17,81440 | € 1 781,44 |
| Unit Price without VAT: | € 32,81000 |
|---|---|
| Unit Price with VAT: | € 40,02820 |

