
CVS-30-200-50-RN | |
|---|---|
DigiKey Part Number | 3831-CVS-30-200-50-RN-ND |
Manufacturer | |
Manufacturer Product Number | CVS-30-200-50-RN |
Description | IPEX CABLINE-CVS CABLE 1:N |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.020" (0.50mm) |
Manufacturer ElectronAix | Length 0.656' (200.00mm, 7.87") |
Series | Features 10 pcs Pack |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Connector Type Plug | Cable Termination Solder |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 30 | Contact Finish Thickness Flash |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 28,68400 | € 286,84 |
| 50 | € 23,37220 | € 1 168,61 |
| 100 | € 14,61830 | € 1 461,83 |
| Unit Price without VAT: | € 28,68400 |
|---|---|
| Unit Price with VAT: | € 34,99448 |

